TANCAP TECHNOLOGY 22μF Electrolytic Tantalum Capacitor 10V dc, TBM Series
- RS Stock No.:
- 693-3802
- Mfr. Part No.:
- TBM1A226CECB
- Brand:
- TANCAP TECHNOLOGY
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£0.367
(exc. VAT)
£0.44
(inc. VAT)
- RS Stock No.:
- 693-3802
- Mfr. Part No.:
- TBM1A226CECB
- Brand:
- TANCAP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TANCAP TECHNOLOGY | |
| Technology | Electrolytic | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Package/Case | DIP | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Height | 8mm | |
| Dimensions | 5 (Dia.) x 8mm | |
| Series | TBM | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Leakage Current | 0.5 μA | |
| Tolerance Minus | -20% | |
| Diameter | 5mm | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
| Lead Diameter | 0.5mm | |
Select all | ||
|---|---|---|
Brand TANCAP TECHNOLOGY | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Package/Case DIP | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Height 8mm | ||
Dimensions 5 (Dia.) x 8mm | ||
Series TBM | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -20% | ||
Diameter 5mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Lead Diameter 0.5mm | ||
