Vishay 2.2μF MnO2 Tantalum Capacitor 40V dc, CTS13 Series
- RS Stock No.:
- 684-4960
- Mfr. Part No.:
- CTS13225X9040B2B
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-4960
- Mfr. Part No.:
- CTS13225X9040B2B
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 2.2µF | |
| Voltage | 40V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Length | 15mm | |
| Dimensions | 5.1 (Dia.) x 15mm | |
| Series | CTS13 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +85°C | |
| Diameter | 5.1mm | |
| Leakage Current | 1 μA | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -10% | |
| Lead Diameter | 0.5mm | |
| Tolerance Plus | +10% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 2.2µF | ||
Voltage 40V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Length 15mm | ||
Dimensions 5.1 (Dia.) x 15mm | ||
Series CTS13 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +85°C | ||
Diameter 5.1mm | ||
Leakage Current 1 μA | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
Tolerance Minus -10% | ||
Lead Diameter 0.5mm | ||
Tolerance Plus +10% | ||
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
