Vishay 3.3μF MnO2 Tantalum Capacitor 16V dc, 790D Series
- RS Stock No.:
- 684-4887
- Mfr. Part No.:
- 790D335X9016A2BE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-4887
- Mfr. Part No.:
- 790D335X9016A2BE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 3.3µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Lead Pitch | 2.54mm | |
| Tolerance | ±10% | |
| Length | 4.7mm | |
| Depth | 4.2mm | |
| Height | 7.3mm | |
| Dimensions | 4.7 x 4.2 x 7.3mm | |
| Series | 790D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -10% | |
| Lead Diameter | 0.5mm | |
| Dissipation Factor | 6% | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Leakage Current | 1 μA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 3.3µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Lead Pitch 2.54mm | ||
Tolerance ±10% | ||
Length 4.7mm | ||
Depth 4.2mm | ||
Height 7.3mm | ||
Dimensions 4.7 x 4.2 x 7.3mm | ||
Series 790D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -10% | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 6% | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Leakage Current 1 μA | ||
790D Series
Resin-Molded, Radial-Lead Solid Tantalum Capacitor
Low leakage current and low impedance
Low leakage current and low impedance
Radial 125°C
