- RS Stock No.:
- 684-4884
- Mfr. Part No.:
- 790D226X9025B2BE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 684-4884
- Mfr. Part No.:
- 790D226X9025B2BE3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
790D Series
Resin-Molded, Radial-Lead Solid Tantalum Capacitor
Low leakage current and low impedance
Low leakage current and low impedance
Radial 125°C
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.8mm |
Height | 10.5mm |
Dimensions | 7.3 x 4.8 x 10.5mm |
Series | 790D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Lead Diameter | 0.5mm |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Leakage Current | 5.5 μA |
Tolerance Minus | -10% |