Vishay 10μF MnO2 Tantalum Capacitor 50V dc, 790D Series
- RS Stock No.:
- 684-4862
- Mfr. Part No.:
- 790D106X9050C2BE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£8.99
(exc. VAT)
£10.79
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £8.99 |
| 10 - 24 | £8.54 |
| 25 - 49 | £8.09 |
| 50 - 99 | £7.64 |
| 100 + | £7.19 |
*price indicative
- RS Stock No.:
- 684-4862
- Mfr. Part No.:
- 790D106X9050C2BE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Lead Pitch | 10.16mm | |
| Tolerance | ±10% | |
| Length | 12.3mm | |
| Depth | 7.3mm | |
| Height | 10.5mm | |
| Dimensions | 12.3 x 7.3 x 10.5mm | |
| Series | 790D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.6mm | |
| Dissipation Factor | 6% | |
| Terminal Type | Through Hole | |
| Leakage Current | 5 μA | |
| Tolerance Minus | -10% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Lead Pitch 10.16mm | ||
Tolerance ±10% | ||
Length 12.3mm | ||
Depth 7.3mm | ||
Height 10.5mm | ||
Dimensions 12.3 x 7.3 x 10.5mm | ||
Series 790D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.6mm | ||
Dissipation Factor 6% | ||
Terminal Type Through Hole | ||
Leakage Current 5 μA | ||
Tolerance Minus -10% | ||
790D Series
Resin-Molded, Radial-Lead Solid Tantalum Capacitor
Low leakage current and low impedance
Low leakage current and low impedance
Radial 125°C
