Vishay 220μF MnO2 Tantalum Capacitor 16V dc, 597D Series

Discontinued
RS Stock No.:
684-4809
Mfr. Part No.:
597D227X9016E2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

60mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.4mm

Height

4mm

Dimensions

7.3 x 4.4 x 4mm

Series

597D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Dissipation Factor

8%

Terminal Type

Surface Mount

Tolerance Plus

+10%

Leakage Current

35 μA

597D Series


The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.

Features and Benefits


Surface mount
High temperature rating

Applications:


Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.

Note

Anode (+ve) terminal identified by tantalum wire nib