Vishay 33μF MnO2 Tantalum Capacitor 25V dc, 595D Series

Discontinued
Packaging Options:
RS Stock No.:
684-4752
Mfr. Part No.:
595D336X9025D2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

270mΩ

Tolerance

±10%

Length

7.5mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.5 x 4.3 x 2.8mm

Series

595D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Dissipation Factor

6%

Tolerance Minus

-10%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Leakage Current

8.3 μA

595D Series


The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Note

Anode (+ve) terminal identified by tantalum wire nib