Vishay 22μF MnO2 Tantalum Capacitor 50V dc, 595D Series

Discontinued
RS Stock No.:
684-4746
Mfr. Part No.:
595D226X9050R2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

390mΩ

Tolerance

±10%

Length

7.2mm

Depth

6mm

Height

3.5mm

Dimensions

7.2 x 6 x 3.5mm

Series

595D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Leakage Current

11 μA

Tolerance Minus

-10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

595D Series


The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Note

Anode (+ve) terminal identified by tantalum wire nib