Vishay 100μF MnO2 Tantalum Capacitor 6.3V dc, 595D Series

Discontinued
RS Stock No.:
684-4727
Mfr. Part No.:
595D107X96R3C2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

200mΩ

Tolerance

±10%

Length

7.1mm

Depth

3.2mm

Height

2.5mm

Dimensions

7.1 x 3.2 x 2.5mm

Series

595D

Electrolyte Type

Solid

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

6.3 μA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

595D Series


The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Note

Anode (+ve) terminal identified by tantalum wire nib