Vishay 3.3μF MnO2 Tantalum Capacitor 35V dc, 593D Series
- RS Stock No.:
- 684-4550
- Mfr. Part No.:
- 593D335X9035C2TE3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 684-4550
- Mfr. Part No.:
- 593D335X9035C2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 3.3µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Equivalent Series Resistance | 700mΩ | |
| Tolerance | ±10% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.5mm | |
| Dimensions | 6 x 3.2 x 2.5mm | |
| Series | 593D | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Terminal Type | Surface Mount | |
| Leakage Current | 1.2 μA | |
| Dissipation Factor | 6% | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 3.3µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 700mΩ | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Dimensions 6 x 3.2 x 2.5mm | ||
Series 593D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type Surface Mount | ||
Leakage Current 1.2 μA | ||
Dissipation Factor 6% | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
