Vishay 150μF MnO2 Tantalum Capacitor 6.3V dc, 593D Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
684-4500
Mfr. Part No.:
593D157X96R3D2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

150µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

593D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

9 μA

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

593D Series


The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating