Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 195D Series
- RS Stock No.:
- 684-4304
- Mfr. Part No.:
- 195D226X9035R2T
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 684-4304
- Mfr. Part No.:
- 195D226X9035R2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 22µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±10% | |
| Length | 7.2mm | |
| Depth | 6mm | |
| Height | 3.5mm | |
| Dimensions | 7.2 x 6 x 3.5mm | |
| Series | 195D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +10% | |
| Dissipation Factor | 6% | |
| Terminal Type | Surface Mount | |
| Tolerance Minus | -10% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 7.7 μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Length 7.2mm | ||
Depth 6mm | ||
Height 3.5mm | ||
Dimensions 7.2 x 6 x 3.5mm | ||
Series 195D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
Terminal Type Surface Mount | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 7.7 μA | ||
- COO (Country of Origin):
- IL
195D Series
The Vishay 194D Tantamount® series solid Tantalum Capacitors are surface mount chips with a conformal coating. The 194D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Note
Anode (+ve terminal) identified by tantalum wire nib
