Vishay 15μF MnO2 Tantalum Capacitor 35V dc, 135D Series
- RS Stock No.:
- 684-4225
- Mfr. Part No.:
- 135D156X9035C6E3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 684-4225
- Mfr. Part No.:
- 135D156X9035C6E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 15µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 6.2Ω | |
| Tolerance | ±10% | |
| Length | 13.08mm | |
| Dimensions | 5.57 (Dia.) x 13.08mm | |
| Series | 135D | |
| Maximum Operating Temperature | +200°C | |
| Electrolyte Type | Wet | |
| Lead Diameter | 0.64mm | |
| Leakage Current | 0.75 μA | |
| Tolerance Minus | -10% | |
| Diameter | 5.57mm | |
| Terminal Type | Through Hole | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 6.2Ω | ||
Tolerance ±10% | ||
Length 13.08mm | ||
Dimensions 5.57 (Dia.) x 13.08mm | ||
Series 135D | ||
Maximum Operating Temperature +200°C | ||
Electrolyte Type Wet | ||
Lead Diameter 0.64mm | ||
Leakage Current 0.75 μA | ||
Tolerance Minus -10% | ||
Diameter 5.57mm | ||
Terminal Type Through Hole | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
135D Series
Vishay 135D series tantalum case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than other electrolytic types. This range of capacitors has a high resistance to damage from shock and vibration.
Hermetically-sealed TANTALEX® capacitors
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads
