Vishay 10μF MnO2 Tantalum Capacitor 50V dc, 135D Series

Discontinued
Packaging Options:
RS Stock No.:
684-4216
Mfr. Part No.:
135D106X9050C6E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Equivalent Series Resistance

6.4Ω

Tolerance

±10%

Length

13.08mm

Dimensions

5.57 (Dia.) x 13.08mm

Series

135D

Electrolyte Type

Wet

Maximum Operating Temperature

+200°C

Lead Diameter

0.64mm

Leakage Current

1 μA

Tolerance Minus

-10%

Diameter

5.57mm

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

COO (Country of Origin):
IL

135D Series


Vishay 135D series tantalum case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than other electrolytic types. This range of capacitors has a high resistance to damage from shock and vibration.

Hermetically-sealed TANTALEX® capacitors
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads