KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 10V dc, TAJ Series
- RS Stock No.:
- 548-4318
- Mfr. Part No.:
- TAJS335K010RNJ
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 548-4318
- Mfr. Part No.:
- TAJS335K010RNJ
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Technology | MnO2 | |
Capacitance | 3.3µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3216-12 | |
Equivalent Series Resistance | 8Ω | |
Tolerance | ±10% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.2mm | |
Dimensions | 3.2 x 1.6 x 1.2mm | |
Series | TAJ | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Leakage Current | 0.5 μA | |
Dissipation Factor | 6% | |
Terminal Type | Surface Mount | |
Tolerance Minus | -10% | |
Select all | ||
---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 3.3µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216-12 | ||
Equivalent Series Resistance 8Ω | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.2mm | ||
Dimensions 3.2 x 1.6 x 1.2mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Leakage Current 0.5 μA | ||
Dissipation Factor 6% | ||
Terminal Type Surface Mount | ||
Tolerance Minus -10% | ||
TAJ Low Profile Series
Capacitance tolerance 10%
