KYOCERA AVX 22μF MnO2 Tantalum Capacitor 4V dc, TAC Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 5)

£0.302

(exc. VAT)

£0.362

(inc. VAT)

RS Stock No.:
548-4065
Mfr. Part No.:
TACL226M004XTA
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

22µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

1608-10

Equivalent Series Resistance

7.5Ω

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.85mm

Dimensions

1.6 x 0.85 x 0.85mm

Series

TAC

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-20%

Terminal Type

Surface Mount

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Leakage Current

0.9 μA

Dissipation Factor

20%

TAC Standard Series


Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%