KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 3V dc, TAC Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
548-4043
Mfr. Part No.:
TACK475M003QTA
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

4.7µF

Voltage

3V dc

Mounting Type

Surface Mount

Package/Case

1005-07

Equivalent Series Resistance

15Ω

Tolerance

±20%

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Series

TAC

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

0.5 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Tolerance Minus

-20%

Terminal Type

Surface Mount

Tolerance Plus

+20%

TAC Standard Series


Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%