KYOCERA AVX 100μF MnO2 Tantalum Capacitor 20V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 2)

£4.46

(exc. VAT)

£5.35

(inc. VAT)

RS Stock No.:
548-0108
Mfr. Part No.:
TPSV107K020R0060
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7361-38

Equivalent Series Resistance

60mΩ

Tolerance

±10%

Length

7.3mm

Depth

6.1mm

Height

3.45mm

Dimensions

7.3 x 6.1 x 3.45mm

Series

TPS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Leakage Current

20 μA

Terminal Type

Surface Mount

Dissipation Factor

8%

Tolerance Plus

+10%

Tolerance Minus

-10%

AVX TPS Series of Tantalum Capacitors


The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits


Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications


Power supply applications
Medium power DC/DC converters


Axial 125°C (Tantalum)