KYOCERA AVX 100μF MnO2 Tantalum Capacitor 20V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
548-0091
Mfr. Part No.:
TPSE107K020R0150
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

150mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

20 μA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Priced to Clear

Yes

Dissipation Factor

6%

Terminal Type

Surface Mount

Tolerance Minus

-10%

AVX TPS (E) Series of Tantalum Capacitors



Axial 125°C (Tantalum)