KYOCERA AVX 2.2μF MnO2 Tantalum Capacitor 10V dc, TAC Series
- RS Stock No.:
- 547-9934
- Mfr. Part No.:
- TACU225M010XTA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 547-9934
- Mfr. Part No.:
- TACU225M010XTA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 2.2µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-06 | |
| Equivalent Series Resistance | 5Ω | |
| Tolerance | ±20% | |
| Length | 2mm | |
| Depth | 1.35mm | |
| Height | 0.6mm | |
| Dimensions | 2 x 1.35 x 0.6mm | |
| Series | TAC | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Terminal Type | Surface Mount | |
| Tolerance Plus | +20% | |
| Leakage Current | 0.5 μA | |
| Tolerance Minus | -20% | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 2.2µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-06 | ||
Equivalent Series Resistance 5Ω | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.35mm | ||
Height 0.6mm | ||
Dimensions 2 x 1.35 x 0.6mm | ||
Series TAC | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type Surface Mount | ||
Tolerance Plus +20% | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -20% | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
TAC Low Profile Series
Volumetric efficiency: space and weight saving
High energy storage in 0805 case size
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance Tolerance 20%
High energy storage in 0805 case size
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance Tolerance 20%
