KYOCERA AVX 47μF MnO2 Tantalum Capacitor 6.3V dc, TAC Series
- RS Stock No.:
- 547-9928
- Mfr. Part No.:
- TACR476M006XTA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 5)
£2.05
(exc. VAT)
£2.46
(inc. VAT)
- RS Stock No.:
- 547-9928
- Mfr. Part No.:
- TACR476M006XTA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Technology | MnO2 | |
Capacitance | 47µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 2012-15 | |
Equivalent Series Resistance | 5Ω | |
Tolerance | ±20% | |
Length | 2mm | |
Depth | 1.35mm | |
Height | 1.35mm | |
Dimensions | 2 x 1.35 x 1.35mm | |
Series | TAC | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 3 μA | |
Tolerance Plus | +20% | |
Terminal Type | Surface Mount | |
Tolerance Minus | -20% | |
Dissipation Factor | 20% | |
Select all | ||
---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-15 | ||
Equivalent Series Resistance 5Ω | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.35mm | ||
Height 1.35mm | ||
Dimensions 2 x 1.35 x 1.35mm | ||
Series TAC | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 3 μA | ||
Tolerance Plus +20% | ||
Terminal Type Surface Mount | ||
Tolerance Minus -20% | ||
Dissipation Factor 20% | ||
TAC Standard Series
Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%