- RS Stock No.:
- 547-9899
- Mfr. Part No.:
- TACK225M006QTA
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 547-9899
- Mfr. Part No.:
- TACK225M006QTA
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TAC Standard Series
Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 2.2µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1005-07 |
Equivalent Series Resistance | 15Ω |
Tolerance | ±20% |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Series | TAC |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Tolerance Plus | +20% |
Leakage Current | 0.5 μA |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |