KYOCERA AVX 10μF MnO2 Tantalum Capacitor 10V dc, TAJ Series
- RS Stock No.:
- 547-9776
- Mfr. Part No.:
- TAJP106M010RNJ
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 547-9776
- Mfr. Part No.:
- TAJP106M010RNJ
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-15 | |
| Equivalent Series Resistance | 6Ω | |
| Tolerance | ±20% | |
| Length | 2.05mm | |
| Depth | 1.35mm | |
| Height | 1.5mm | |
| Dimensions | 2.05 x 1.35 x 1.5mm | |
| Series | TAJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 8% | |
| Tolerance Minus | -20% | |
| Terminal Type | Surface Mount | |
| Leakage Current | 1 μA | |
| Tolerance Plus | +20% | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-15 | ||
Equivalent Series Resistance 6Ω | ||
Tolerance ±20% | ||
Length 2.05mm | ||
Depth 1.35mm | ||
Height 1.5mm | ||
Dimensions 2.05 x 1.35 x 1.5mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 8% | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
Leakage Current 1 μA | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
AVX TAJ (P) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications

Axial 125°C (Tantalum)
