KEMET 220μF MnO2 Tantalum Capacitor 10V dc, T110 Series
- RS Stock No.:
- 538-1865
- Mfr. Part No.:
- T110D227K010AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 538-1865
- Mfr. Part No.:
- T110D227K010AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | MnO2 | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 600mΩ | |
| Tolerance | ±10% | |
| Length | 19.96mm | |
| Dimensions | 8.92 (Dia.) x 19.96mm | |
| Series | T110 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.64mm | |
| Diameter | 8.92mm | |
| Leakage Current | 10 μA | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Dielectric Material Family | Tantalum | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 600mΩ | ||
Tolerance ±10% | ||
Length 19.96mm | ||
Dimensions 8.92 (Dia.) x 19.96mm | ||
Series T110 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.64mm | ||
Diameter 8.92mm | ||
Leakage Current 10 μA | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- MX
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
Axial 125°C (Tantalum)
