KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 35V dc, TAP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
537-4277
Mfr. Part No.:
TAP335M035CCS
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

MnO2

Capacitance

3.3µF

Voltage

35V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

5mm

Tolerance

±20%

Height

10mm

Dimensions

5 (Dia.) x 10mm

Series

TAP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

0.9 μA

Diameter

5mm

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Tolerance Minus

-20%

Tolerance Plus

+20%

Dissipation Factor

6%

Terminal Type

Through Hole

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance