KYOCERA AVX 2.2μF MnO2 Tantalum Capacitor 25V dc, TAP Series
- RS Stock No.:
- 537-4182
- Mfr. Part No.:
- TAP225M025CCS
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 25)
£0.423
(exc. VAT)
£0.508
(inc. VAT)
- RS Stock No.:
- 537-4182
- Mfr. Part No.:
- TAP225M025CCS
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 2.2µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 6Ω | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Height | 8.5mm | |
| Dimensions | 4.5 (Dia.) x 8.5mm | |
| Series | TAP | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Diameter | 4.5mm | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -20% | |
| Lead Diameter | 0.5mm | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 0.5 μA | |
| Tolerance Plus | +20% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 2.2µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 6Ω | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Height 8.5mm | ||
Dimensions 4.5 (Dia.) x 8.5mm | ||
Series TAP | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Diameter 4.5mm | ||
Terminal Type Through Hole | ||
Tolerance Minus -20% | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 0.5 μA | ||
Tolerance Plus +20% | ||
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance


