KYOCERA AVX 15μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- RS Stock No.:
- 537-4126
- Mfr. Part No.:
- TAP156M016CCS
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 537-4126
- Mfr. Part No.:
- TAP156M016CCS
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | MnO2 | |
| Capacitance | 15µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 2.5Ω | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Height | 10.5mm | |
| Dimensions | 5.5 (Dia.) x 10.5mm | |
| Series | TAP | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Minus | -20% | |
| Diameter | 5.5mm | |
| Leakage Current | 1.9 μA | |
| Dissipation Factor | 8% | |
| Lead Diameter | 0.5mm | |
| Tolerance Plus | +20% | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 2.5Ω | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Height 10.5mm | ||
Dimensions 5.5 (Dia.) x 10.5mm | ||
Series TAP | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Minus -20% | ||
Diameter 5.5mm | ||
Leakage Current 1.9 μA | ||
Dissipation Factor 8% | ||
Lead Diameter 0.5mm | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

