KYOCERA AVX 10μF MnO2 Tantalum Capacitor 35V dc, TAP Series
- RS Stock No.:
- 537-4075
- Mfr. Part No.:
- TAP106M035CCS
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 5)
£0.918
(exc. VAT)
£1.102
(inc. VAT)
- RS Stock No.:
- 537-4075
- Mfr. Part No.:
- TAP106M035CCS
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 2Ω | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Height | 11.5mm | |
| Dimensions | 6 (Dia.) x 11.5mm | |
| Series | TAP | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 2.8 μA | |
| Diameter | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Tolerance Minus | -20% | |
| Terminal Type | Through Hole | |
| Tolerance Plus | +20% | |
| Lead Diameter | 0.5mm | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 2Ω | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Height 11.5mm | ||
Dimensions 6 (Dia.) x 11.5mm | ||
Series TAP | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 2.8 μA | ||
Diameter 6mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Tolerance Minus -20% | ||
Terminal Type Through Hole | ||
Tolerance Plus +20% | ||
Lead Diameter 0.5mm | ||
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance


