KYOCERA AVX 2.2μF MnO2 Tantalum Capacitor 16V dc, TAJ Series
- RS Stock No.:
- 464-9104
- Mfr. Part No.:
- TAJA225K016RNJ
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 50)
£0.131
(exc. VAT)
£0.157
(inc. VAT)
- RS Stock No.:
- 464-9104
- Mfr. Part No.:
- TAJA225K016RNJ
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | MnO2 | |
| Capacitance | 2.2µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3216-18 | |
| Equivalent Series Resistance | 6.5Ω | |
| Tolerance | ±10% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Series | TAJ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -10% | |
| Terminal Type | Surface Mount | |
| Leakage Current | 0.5 μA | |
| Dissipation Factor | 6% | |
| Tolerance Plus | +10% | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology MnO2 | ||
Capacitance 2.2µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216-18 | ||
Equivalent Series Resistance 6.5Ω | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
Leakage Current 0.5 μA | ||
Dissipation Factor 6% | ||
Tolerance Plus +10% | ||
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator


