KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 5)

£1.48

(exc. VAT)

£1.78

(inc. VAT)

RS Stock No.:
464-8656
Mfr. Part No.:
TPSD476K025R0250
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

250mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

11.8 μA

Terminal Type

Surface Mount

Tolerance Minus

-10%

Tolerance Plus

+10%

AVX TPS (D) Series of Tantalum Capacitors


The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits


Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications


Power supply applications
Medium power DC/DC converters


Axial 125°C (Tantalum)