AVX Tantalum Capacitor 2.2μF 6.3V dc MnO2 Solid ±10% Tolerance TAJ Series
- RS Stock No.:
- 464-8331
- Mfr. Part No.:
- TAJR225K006RNJ
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 464-8331
- Mfr. Part No.:
- TAJR225K006RNJ
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 2.2µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-12 | |
| Equivalent Series Resistance | 20Ω | |
| Tolerance | ±10% | |
| Length | 2.05mm | |
| Depth | 1.3mm | |
| Height | 1.2mm | |
| Dimensions | 2.05 x 1.3 x 1.2mm | |
| Series | TAJ | |
| Electrolyte Type | Solid | |
| Leakage Current | 0.5 μA | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -10% | |
| Dissipation Factor | 6% | |
| Tolerance Plus | +10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 2.2µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-12 | ||
Equivalent Series Resistance 20Ω | ||
Tolerance ±10% | ||
Length 2.05mm | ||
Depth 1.3mm | ||
Height 1.2mm | ||
Dimensions 2.05 x 1.3 x 1.2mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Leakage Current 0.5 μA | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -10% | ||
Dissipation Factor 6% | ||
Tolerance Plus +10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||

