AVX 22μF MnO2 Tantalum Capacitor 20V dc, TAJ Series
- RS Stock No.:
- 464-8139
- Mfr. Part No.:
- TAJD226K020RNJ
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 20)
£0.34
(exc. VAT)
£0.41
(inc. VAT)
- RS Stock No.:
- 464-8139
- Mfr. Part No.:
- TAJD226K020RNJ
- Brand:
- AVX
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 22µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance | 900mΩ | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | TAJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Tolerance Plus | +10% | |
| Leakage Current | 4.4 μA | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -10% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 22µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 900mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Tolerance Plus +10% | ||
Leakage Current 4.4 μA | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
AVX TAJ (D) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications

Axial 125°C (Tantalum)

