AVX 4.7μF MnO2 Tantalum Capacitor 35V dc, TAJ Series
- RS Stock No.:
- 464-7805
- Mfr. Part No.:
- TAJB475K035RNJ
- Brand:
- AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 20)
£0.155
(exc. VAT)
£0.186
(inc. VAT)
- RS Stock No.:
- 464-7805
- Mfr. Part No.:
- TAJB475K035RNJ
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 4.7µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Equivalent Series Resistance | 3.1Ω | |
| Tolerance | ±10% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | TAJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Leakage Current | 1.6 μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 4.7µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 3.1Ω | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Leakage Current 1.6 μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Related links
- AVX 4.7μF Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 1.5μF MnO2 Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 2.2μF MnO2 Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- AVX 10μF Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 10μF Tantalum Capacitor 35V dc, TAJ Series

