KYOCERA AVX 100μF MnO2 Tantalum Capacitor 20V dc, TPS Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£13.30

(exc. VAT)

£15.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£2.66£13.30
25 - 120£2.528£12.64
125 +£2.154£10.77

*price indicative

Packaging Options:
RS Stock No.:
407-0211
Mfr. Part No.:
TPSV107K020R0085
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

MnO2

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7361-38

Equivalent Series Resistance

85mΩ

Tolerance

±10%

Length

7.3mm

Depth

6.1mm

Height

3.45mm

Dimensions

7.3 x 6.1 x 3.45mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Tolerance Minus

-10%

Terminal Type

Surface Mount

Leakage Current

20 μA

TPS Series 20 to 50Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Related links