KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 25)

£0.405

(exc. VAT)

£0.486

(inc. VAT)

RS Stock No.:
407-0047
Mfr. Part No.:
TPSC476K016R0350
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

350mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TPS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

7.5 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

TPS Series 10 to 16Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

The KYOCERA AVX 47μF electrolytic tantalum capacitor has TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation