KYOCERA AVX 1μF MnO2 Tantalum Capacitor 35V dc, THJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
406-0006
Mfr. Part No.:
THJB105K035RJN
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

1µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

6.5Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

THJ

Maximum Operating Temperature

+175°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

Dissipation Factor

4%

Terminal Type

Surface Mount

Tolerance Plus

+10%

Tolerance Minus

-10%

THJ Series


150°C operation (with voltage derating)
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%