KYOCERA AVX 1μF MnO2 Tantalum Capacitor 20V dc, TAJ Series
- RS Stock No.:
- 405-9832
- Mfr. Part No.:
- TAJR105K020RNJ
- Brand:
- AVX
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.04
(exc. VAT)
£2.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.408 | £2.04 |
| 50 - 120 | £0.264 | £1.32 |
| 125 - 245 | £0.212 | £1.06 |
| 250 - 495 | £0.172 | £0.86 |
| 500 + | £0.154 | £0.77 |
*price indicative
- RS Stock No.:
- 405-9832
- Mfr. Part No.:
- TAJR105K020RNJ
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 1µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-12 | |
| Equivalent Series Resistance | 20Ω | |
| Tolerance | ±10% | |
| Length | 2.05mm | |
| Depth | 1.3mm | |
| Height | 1.2mm | |
| Dimensions | 2.05 x 1.3 x 1.2mm | |
| Series | TAJ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Dissipation Factor | 4% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 0.5 μA | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 1µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-12 | ||
Equivalent Series Resistance 20Ω | ||
Tolerance ±10% | ||
Length 2.05mm | ||
Depth 1.3mm | ||
Height 1.2mm | ||
Dimensions 2.05 x 1.3 x 1.2mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Dissipation Factor 4% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 0.5 μA | ||
AVX TAJ (R) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications

Axial 125°C (Tantalum)
