Vishay 10μF Tantalum Capacitor 40V dc, 790D Series
- RS Stock No.:
- 285-8071
- Distrelec Article No.:
- 167-71-402
- Mfr. Part No.:
- 790D106X0040C2BE3
- Brand:
- Vishay
Subtotal (1 unit)*
£10.91
(exc. VAT)
£13.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 218 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.91 |
*price indicative
- RS Stock No.:
- 285-8071
- Distrelec Article No.:
- 167-71-402
- Mfr. Part No.:
- 790D106X0040C2BE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Tantalum | |
| Capacitance | 10µF | |
| Voltage | 40V dc | |
| Series | 790D | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 10µF | ||
Voltage 40V dc | ||
Series 790D | ||
- COO (Country of Origin):
- IL
The tantalum capacitor has a capacitance of 10uF and a voltage rating of 40V, with a tolerance of ±20%. It comes in a square polyester can, featuring low impedance and low leakage current.
Operating temperature -55 to 125 °C
Leakage current 4 uA
Dissipation factor 6%
Leakage current 4 uA
Dissipation factor 6%
Related links
- Vishay 6.8μF MnO2 Tantalum Capacitor 40V dc, 790D Series
- Vishay 22μF MnO2 Tantalum Capacitor 40V dc, 790D Series
- Vishay 1μF MnO2 Tantalum Capacitor 40V dc, 790D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 40V dc, 790D Series
- Vishay 4.7μF MnO2 Tantalum Capacitor 40V dc, 790D Series
- Vishay 10μF MnO2 Tantalum Capacitor 40V dc, 790D Series
- Vishay 10μF Tantalum Capacitor 25V dc, 790D Series
- Vishay 47μF MnO2 Tantalum Capacitor 20V dc, 790D Series