Vishay 330μF Tantalum Capacitor 6.3V dc, TMCM Series
- RS Stock No.:
- 188-2313
- Mfr. Part No.:
- TMCMC0J337MTRF
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£3.13
(exc. VAT)
£3.755
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.626 | £3.13 |
*price indicative
- RS Stock No.:
- 188-2313
- Mfr. Part No.:
- TMCMC0J337MTRF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Tantalum | |
| Capacitance | 330µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 5832-27 | |
| Equivalent Series Resistance | 2 | |
| Tolerance | ±20% | |
| Length | 5.8mm | |
| Depth | 3.2mm | |
| Height | 2.5mm | |
| Dimensions | 5.8 x 3.2 x 2.5mm | |
| Series | TMCM | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Leakage Current | 500 nA | |
| Tolerance Minus | -20% | |
| Terminal Type | Solder | |
| Dissipation Factor | 20% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Tolerance Plus | +20% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 5832-27 | ||
Equivalent Series Resistance 2 | ||
Tolerance ±20% | ||
Length 5.8mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Dimensions 5.8 x 3.2 x 2.5mm | ||
Series TMCM | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 500 nA | ||
Tolerance Minus -20% | ||
Terminal Type Solder | ||
Dissipation Factor 20% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- JP
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
Small size, suitable for high density packaging
Terminations: 100 % matte tin
APPLICATIONS
Industrial
AV equipment
General purpose
Terminations: 100 % matte tin
APPLICATIONS
Industrial
AV equipment
General purpose
