Vishay 680nF Tantalum Capacitor 25V dc, TMCU Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-2054
Mfr. Part No.:
TMCUA1E684KTRF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

680nF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3216-12

Equivalent Series Resistance

19.8Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.2mm

Dimensions

3.2 x 1.6 x 1.2mm

Series

TMCU

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Dielectric Material Family

Tantalum

Leakage Current

0.5 μA

Tolerance Minus

-10%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

COO (Country of Origin):
JP
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Ultra Flat Low Profile

Small size, low profile
Terminations: Case UA: 100 % matte tin Case UB: Ni / Pd / Au

APPLICATIONS
Industrial
General purpose
Undefined