Vishay 2.2μF Tantalum Capacitor 16V dc, TMCU Series
- RS Stock No.:
- 188-2041
- Mfr. Part No.:
- TMCUB1C225KTRF
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-2041
- Mfr. Part No.:
- TMCUB1C225KTRF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Tantalum | |
| Capacitance | 2.2µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-12 | |
| Equivalent Series Resistance | 6.6Ω | |
| Tolerance | ±10% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.2mm | |
| Dimensions | 3.5 x 2.8 x 1.2mm | |
| Series | TMCU | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 0.5 μA | |
| Dielectric Material Family | Tantalum | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Terminal Type | Solder | |
| Dissipation Factor | 6% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 2.2µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-12 | ||
Equivalent Series Resistance 6.6Ω | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.2mm | ||
Dimensions 3.5 x 2.8 x 1.2mm | ||
Series TMCU | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 0.5 μA | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Terminal Type Solder | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- JP
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Ultra Flat Low Profile
Small size, low profile
Terminations: Case UA: 100 % matte tin Case UB: Ni / Pd / Au
APPLICATIONS
Industrial
General purpose
Undefined
Terminations: Case UA: 100 % matte tin Case UB: Ni / Pd / Au
APPLICATIONS
Industrial
General purpose
Undefined
