Vishay 10μF Tantalum Capacitor 6.3V dc, TMCP Series
- RS Stock No.:
- 188-2018
- Mfr. Part No.:
- TMCP0J106KTRF
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2018
- Mfr. Part No.:
- TMCP0J106KTRF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Tantalum | |
| Capacitance | 10µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-12 | |
| Equivalent Series Resistance | 5.3Ω | |
| Tolerance | ±10% | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.25 x 1.2mm | |
| Series | TMCP | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 0.5 μA | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -10% | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-12 | ||
Equivalent Series Resistance 5.3Ω | ||
Tolerance ±10% | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.25 x 1.2mm | ||
Series TMCP | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 0.5 μA | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0805 Size
Small size, suitable for high-density packaging
Terminations: 100 % matte tin
APPLICATIONS
Industrial
Audio and visual equipment
General purpose
Terminations: 100 % matte tin
APPLICATIONS
Industrial
Audio and visual equipment
General purpose
Related links
- Vishay 10μF Tantalum Capacitor 6.3V dc, TMCP Series
- Vishay 4.7μF Tantalum Capacitor 6.3V dc, TMCP Series
- Vishay 15μF Tantalum Capacitor 6.3V dc, TMCP Series
- Vishay 220nF Tantalum Capacitor 20V dc, TMCP Series
- Vishay 100nF Tantalum Capacitor 20V dc, TMCP Series
- Vishay 1.5μF Tantalum Capacitor 20V dc, TMCP Series
- Vishay 1μF Tantalum Capacitor 20V dc, TMCP Series
- Vishay 1μF Tantalum Capacitor 16V dc, TMCP Series
