Vishay 33μF Tantalum Capacitor 2.5V dc, TMCP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
188-2013
Mfr. Part No.:
TMCP0E336KTRF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

33µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

2012-12

Equivalent Series Resistance

Tolerance

±10%

Length

2mm

Depth

1.25mm

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Series

TMCP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Dissipation Factor

20%

Leakage Current

0.5 μA

Tolerance Minus

-10%

COO (Country of Origin):
JP
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0805 Size

Small size, suitable for high-density packaging
Terminations: 100 % matte tin

APPLICATIONS
Industrial
Audio and visual equipment
General purpose