Vishay 3.3μF Tantalum Capacitor 10V dc, TMCJ Series
- RS Stock No.:
- 188-2004
- Mfr. Part No.:
- TMCJ1A335MTRF
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-2004
- Mfr. Part No.:
- TMCJ1A335MTRF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Tantalum | |
| Capacitance | 3.3µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1608-09 | |
| Equivalent Series Resistance | 10Ω | |
| Tolerance | ±20% | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Series | TMCJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Tolerance Minus | -20% | |
| Leakage Current | 0.5 μA | |
| Tolerance Plus | +20% | |
| Dielectric Material Family | Tantalum | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 20% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Tantalum | ||
Capacitance 3.3µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1608-09 | ||
Equivalent Series Resistance 10Ω | ||
Tolerance ±20% | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Series TMCJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
Tolerance Minus -20% | ||
Leakage Current 0.5 μA | ||
Tolerance Plus +20% | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- JP
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0603 Size
Small size, suitable for high density packaging
Terminations: 100 % matte tin
APPLICATIONS
Industrial
Audio and visual equipment
General purpose
Terminations: 100 % matte tin
APPLICATIONS
Industrial
Audio and visual equipment
General purpose
