Vishay 4.7μF Tantalum Capacitor 2.5V dc, TMCJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
188-1992
Mfr. Part No.:
TMCJ0E475MTRF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

4.7µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

1608-09

Equivalent Series Resistance

10Ω

Tolerance

±20%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Series

TMCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

0.5 μA

Tolerance Minus

-20%

Tolerance Plus

+20%

Dissipation Factor

20%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Terminal Type

Solder

COO (Country of Origin):
JP
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0603 Size

Small size, suitable for high density packaging
Terminations: 100 % matte tin

APPLICATIONS
Industrial
Audio and visual equipment
General purpose