KEMET 680μF Polymer Tantalum Capacitor 4V dc, T520 Series
- RS Stock No.:
- 187-8232
- Mfr. Part No.:
- T520D687M004ATE012
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-8232
- Mfr. Part No.:
- T520D687M004ATE012
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 680µF | |
Voltage | 4V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 12mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | T520 | |
Maximum Operating Temperature | +105°C | |
Electrolyte Type | Solid | |
Leakage Current | 272 μA | |
Polarised | Polar | |
Tolerance Minus | -20% | |
Dissipation Factor | 10% | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +20% | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 680µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 12mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series T520 | ||
Maximum Operating Temperature +105°C | ||
Electrolyte Type Solid | ||
Leakage Current 272 μA | ||
Polarised Polar | ||
Tolerance Minus -20% | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications