KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-8154
- Mfr. Part No.:
- T520A107M006ATE025
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-8154
- Mfr. Part No.:
- T520A107M006ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 100µF | |
Voltage | 6.3V dc | |
Dielectric Material Family | Tantalum | |
Mounting Type | Surface Mount | |
Package/Case | 3216-18 | |
Equivalent Series Resistance | 25mΩ | |
Tolerance | ±20% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Maximum Operating Temperature | +105°C | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | T520 | |
Electrolyte Type | Solid | |
Leakage Current | 63 μA | |
Polarised | Polar | |
Dissipation Factor | 8% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 3216-18 | ||
Equivalent Series Resistance 25mΩ | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Maximum Operating Temperature +105°C | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Leakage Current 63 μA | ||
Polarised Polar | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications