KEMET 3.3μF Electrolytic Tantalum Capacitor 50V dc, T521 Series
- RS Stock No.:
- 181-2415
- Mfr. Part No.:
- T521B335M050ATE200
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2415
- Mfr. Part No.:
- T521B335M050ATE200
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Capacitance | 3.3µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528 | |
| Equivalent Series Resistance | 200mΩ | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | T521 | |
| Maximum Operating Temperature | +105°C | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Tolerance Plus | +20% | |
| Leakage Current | 16.5 μA | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Polymer Tantalum | |
| Tolerance Minus | -20% | |
| Terminal Type | Solder | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Capacitance 3.3µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528 | ||
Equivalent Series Resistance 200mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series T521 | ||
Maximum Operating Temperature +105°C | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Tolerance Plus +20% | ||
Leakage Current 16.5 μA | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Polymer Tantalum | ||
Tolerance Minus -20% | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
