Vishay 15μF Tantalum Capacitor 35V dc, 293D Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-7494
Mfr. Part No.:
293D156X9035E2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

15µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

700mΩ

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Dielectric Material Family

Tantalum

Leakage Current

500 nA

Polarised

Polar

Tolerance Minus

-10%

Tolerance Plus

+10%

COO (Country of Origin):
CN
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade

FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with “high volume” automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose