Vishay 22μF Tantalum Capacitor 25V dc, 293D Series

Discontinued
RS Stock No.:
179-7489
Mfr. Part No.:
293D226X9025D2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Tantalum

Capacitance

22µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

700mΩ

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

293D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Minus

-10%

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Leakage Current

500 nA

Polarised

Polar

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Tolerance Plus

+10%

COO (Country of Origin):
CN
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade

FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with “high volume” automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose